Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,158 In Stock | 1 : ¥102.70000 Cut Tape (CT) 2,000 : ¥62.61696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥1,042.34000 Tube | - | Tube | Active | Not Verified | 20 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 7.5V ~ 16.5V, -2.5V ~ 16.5V | 2.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount |