Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥78.15000 Cut Tape (CT) 250 : ¥55.81796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 1M | 16 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 1.7V ~ 5.25V | - | -40°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | |||
2,097 In Stock | 1 : ¥163.20000 Tray | Tray | Active | 16 | 500k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
311 In Stock | 1 : ¥423.68000 Tray | - | Tray | Active | 18 | 1M | 8 | Differential, Single Ended | Parallel, Serial | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
860 In Stock | 1 : ¥118.79000 Tube | Tube | Active | 14 | 500k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | ±11.5V ~ 16.5V | 5V | Selectable Address, Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | |||
58 In Stock | 1 : ¥135.78000 Tray | - | Tray | Active | 12 | 1M | 1 | Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |