Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,438 In Stock | 1 : ¥163.54000 Cut Tape (CT) 2,500 : ¥99.66290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 8k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | 0°C ~ 70°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
9,426 In Stock | 1 : ¥172.98000 Cut Tape (CT) 2,500 : ¥112.94168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 8k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | -40°C ~ 85°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
898 In Stock | 1 : ¥172.98000 Tube | - | Tube | Active | 24 | 8k | 4, 8 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | -40°C ~ 85°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
2,074 In Stock | 1 : ¥228.97000 Cut Tape (CT) 1,500 : ¥154.25557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 256k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 2V ~ 5.5V | - | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |