Parametric Equivalent



LTC2449CUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2449CUHF#TRPBFTR-ND - Tape & Reel (TR) LTC2449CUHF#TRPBFCT-ND - Cut Tape (CT) LTC2449CUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2449CUHF#TRPBF |
Description | IC ADC 24BIT 38-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2449CUHF#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8, 16 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2448CUHF#TRPBF | Analog Devices Inc. | 0 | LTC2448CUHF#TRPBFCT-ND | ¥192.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.69000 | ¥192.69 |
| 10 | ¥154.39300 | ¥1,543.93 |
| 25 | ¥144.82080 | ¥3,620.52 |
| 100 | ¥136.65340 | ¥13,665.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥121.16067 | ¥302,901.67 |





