LTC2449 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2449 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1410A-B
DC1410A-B

DC1410A-B

DigiKey Part Number
DC1410A-B-ND
Manufacturer
Manufacturer Product Number
DC1410A-B
Description
DEMO BOARD FOR LTC2449
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2449 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
8k
Manufacturer
Analog Devices Inc.
Data Interface
MICROWIRE™, Serial, SPI™
Packaging
Box
Utilized IC / Part
LTC2449
Part Status
Active
Contents
Board(s)
Number of A/D Converters
1
Base Product Number
Number of Bits
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥706.65000¥706.65
Manufacturers Standard Package