Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,165 In Stock | 1 : ¥60.18000 Cut Tape (CT) 3,000 : ¥32.86689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2k | 4 | Differential, Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | - | 2.3V ~ 5.5V, ±2.3V ~ 2.75V | 2.3V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 125°C | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥924.51000 Tray | - | Tray | Active | 14 | 125M | 2 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | ||
821 In Stock | 1 : ¥67.65000 Cut Tape (CT) 250 : ¥48.30820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 1k | 4 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | PGA | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |