Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,478 In Stock | 1 : ¥130.94000 Tube | - | Tube | Active | 24 | 3.5k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
356 In Stock | 1 : ¥187.83000 Tray | - | Tray | Active | 24 | 32k | 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 8 | Sigma-Delta | External, Internal | ±1.65V, 2.2V ~ 3.6V | 1.8V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 64-WFQFN Exposed Pad, CSP | 64-LFCSP (9x9) | Surface Mount | ||
326 In Stock | 1 : ¥374.02000 Tray | - | Tray | Active | 24 | 256k | 8 | Differential, Pseudo-Differential | SPI, DSP | ADC | - | 8 | Sigma-Delta | External | 2V ~ 5.5V | 2V ~ 3.6V | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
197 In Stock | 1 : ¥160.33000 Cut Tape (CT) 1,500 : ¥101.56435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 500k | 1 | Pseudo-Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |