D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,824 In Stock | 1 : ¥11.22000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
231 In Stock | 1 : ¥21.08000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Nickel Plated | - | - | |||
262 In Stock | 1 : ¥22.36000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
67 In Stock | 1 : ¥22.36000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 1 : ¥11.48000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 1 : ¥21.34000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Nickel Plated | - | - | |||
0 In Stock | 50 : ¥8.88600 Tray | Tray | Obsolete | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 160 : ¥25.58394 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 160 : ¥25.58394 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Nickel Plated | - | - |