D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
758 In Stock | 1 : ¥84.83000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 200µin (5.08µm) | - | |||
379 In Stock | 1 : ¥17.85000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 1 : ¥56.44000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - | |||
2 In Stock | 1 : ¥146.71000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - |