D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,106 In Stock | 1 : ¥14.28000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
383 In Stock | 1 : ¥22.10000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Power) | 1 | 3 (DB, B) - 5W5 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
131 In Stock | 1 : ¥22.87000 Tray | Tray | Active | D-Sub, Combo | Plug for Female and Male Contacts | 2 (Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
1,018 In Stock | 1 : ¥23.12000 Tray | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Power) | 1 | 3 (DB, B) - 5W5 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
348 In Stock | 1 : ¥23.72000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 8 (Power) | 1 | 4 (DC, C) - 8W8 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
392 In Stock | 1 : ¥24.23000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female and Male Contacts | 2 (Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 1 : ¥45.99000 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - |