D-Sub, D-Shaped Connector Backshells, Hoods

Results: 2
Cable Exit
45°180°
Hardware
-Assembly Hardware
Features
IP20IP20, Mating Screws 4-40
Color
-Silver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
1655690
1655690
CONN BACKSHELL 25POS 180DEG SHLD
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Metal
Assembly Hardware
IP20, Mating Screws 4-40
-
1655700
1655700
CONN BACKSHELL 25POS 45DEG SHLD
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Metal
-
IP20
Silver
Showing
of 2

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.