1655700 | ||
---|---|---|
DigiKey Part Number | 1655700-ND | |
Manufacturer | ||
Manufacturer Product Number | 1655700 | |
Description | CONN BACKSHELL 25POS 45DEG SHLD | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Metal | |
Hardware | - | |
Features | IP20 | |
Color | Silver |