D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥89.73000 Bulk | Bulk | Active | One Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45°, Dual | Unshielded | - | Polyamide (PA), Nylon | - | - | Dust Tight/Waterproof (IP67) | Gray | |||
2 In Stock | 1 : ¥469.00000 Bulk | Bulk | Active | Backshell with Panel Frame | 15 | A | 15pos and HD26pos | Round | 45°, Dual | Shielded | Plastic | Polyamide (PA), Nylon | - | Mounting Gasket | Dust Tight/Waterproof (IP67) | Gray | |||
3 In Stock | 1 : ¥504.96000 Bulk | Bulk | Active | Backshell with Panel Frame | 25 | B | 25pos and HD44pos | Round | 45°, Dual | Shielded | - | Polyamide (PA), Nylon | - | Mounting Gasket | Dust Tight/Waterproof (IP67) | Gray | |||
18 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45°, Dual | Unshielded | Plastic | Polyamide (PA), Nylon | - | - | Dust Tight/Waterproof (IP67) | Gray | |||
1 In Stock 4 Factory | 1 : ¥57.05000 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45°, Dual | Unshielded | Plastic | Polyamide (PA), Nylon | - | - | Dust Tight/Waterproof (IP67) | Gray | |||
5 In Stock | 1 : ¥238.81000 Bulk | Bulk | Active | Backshell with Panel Frame | 9 | E | 9pos and HD15pos | Round | 45°, Dual | Unshielded | Plastic | Polyamide (PA), Nylon | - | Mounting Gasket | Dust Tight/Waterproof (IP67) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥293.43000 Bulk | Bulk | Active | Backshell with Panel Frame | 15 | A | 15pos and HD26pos | Round | 45°, Dual | Unshielded | Plastic | Polyamide (PA), Nylon | - | Mounting Gasket | Dust Tight/Waterproof (IP67) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥355.14000 Bulk | Bulk | Active | Backshell with Panel Frame | 9 | E | 9pos and HD15pos | Round | 45°, Dual | Shielded | Plastic | Polyamide (PA), Nylon | - | Mounting Gasket | Dust Tight/Waterproof (IP67) | Gray | |||
0 In Stock Check Lead Time | 1 : ¥364.50000 Bulk | Bulk | Active | Backshell with Panel Frame | 25 | B | 25pos and HD44pos | Round | 45°, Dual | Unshielded | - | Polyamide (PA), Nylon | - | Mounting Gasket | Dust Tight/Waterproof (IP67) | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware | IP20, Mating Screws 4-40 | Silver | |||
0 In Stock | Obsolete | Bulk | Obsolete | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware | IP20, Mating Screws 4-40 | Silver | |||
0 In Stock | Obsolete | Bulk | Obsolete | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware | IP20, Mating Screws 4-40 | Silver |