1689158 | ||
---|---|---|
DigiKey Part Number | 277-1686-ND | |
Manufacturer | ||
Manufacturer Product Number | 1689158 | |
Description | CONN BACKSHELL 9P 45DEG SHLD GRY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Backshell with Panel Frame Connector Gray 45°, Dual Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell with Panel Frame | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, Dual | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Mounting Gasket | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.16000 | ¥355.16 |
10 | ¥326.74500 | ¥3,267.45 |
50 | ¥301.88160 | ¥15,094.08 |
100 | ¥287.67520 | ¥28,767.52 |
250 | ¥286.09588 | ¥71,523.97 |