D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,528 In Stock 23,050 Factory | 1 : ¥9.52000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Strain Relief | Mating Screws | Silver | ||
10,129 In Stock | 1 : ¥20.15000 Bulk | - | Bulk | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Strain Relief | Mating Screws 4-40 | Black | ||
176 In Stock | 1 : ¥106.17000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
369 In Stock | 1 : ¥89.59000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
383 In Stock | 1 : ¥118.66000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |