D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
891 In Stock | 1 : ¥76.85000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
592 In Stock | 1 : ¥79.48000 Bulk | - | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | ||
310 In Stock | 1 : ¥159.90000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
36 In Stock | 1 : ¥1,771.48000 Bag | Bag | Active | Two Piece Backshell | 104 | - | - | Flat | 180° | Shielded | Metal | Aluminum | Electroless Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | |||
235 In Stock | 1 : ¥70.39000 Bulk | - | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | ||
546 In Stock | 1 : ¥95.46000 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Zinc | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
381 In Stock | 1 : ¥101.50000 Bulk | - | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | ||
52 In Stock | 1 : ¥123.43000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver |