D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,442 In Stock | 1 : ¥88.15000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | ||
354 In Stock | 1 : ¥21.76000 Bulk | - | Bulk | Active | Hinged Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Strain Relief | Mating Screws 4-40 | Black | ||
726 In Stock | 1 : ¥38.42000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Unshielded | Plastic | Polycarbonate (PC) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Black | ||
457 In Stock | 1 : ¥67.32000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Metal, Zamak | Nickel | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | ||
106 In Stock | 1 : ¥22.61000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 90° | Unshielded | Plastic | Thermoplastic | - | Assembly Hardware, Strain Relief | - | Black | ||
51 In Stock | 1 : ¥52.28000 Box | - | Box | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
49 In Stock | 1 : ¥81.35000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | ||
32 In Stock | 1 : ¥37.83000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 90° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Strain Relief | - | Silver |