9, 15 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,176 In Stock | 1 : ¥87.11000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
529 In Stock | 1 : ¥117.15000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
29 In Stock | 1 : ¥129.88000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1,260 : ¥23.26157 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 1,260 : ¥23.81346 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1,890 : ¥31.35703 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥32.08481 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥35.00207 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 105 : ¥36.39867 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥37.40356 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 105 : ¥37.77324 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 105 : ¥39.22448 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥40.02037 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 135 : ¥45.44437 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.200" (5.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 105 : ¥52.74571 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 540 : ¥87.24483 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Gold | 30.0µin (0.76µm) | - | - | - | - | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | - | 1.5~3A | - | Board Lock | |||
0 In Stock | Active | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | - | - | Board Lock, Shielded | |||
0 In Stock | Obsolete | - | - | Obsolete | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Board Lock, Shielded |