K42X-E9P/E15S-A4N | ||
---|---|---|
DigiKey Part Number | 2092-K42X-E9P/E15S-A4N-ND | |
Manufacturer | ||
Manufacturer Product Number | K42X-E9P/E15S-A4N | |
Description | CONN D-SUB PLUG/RCPT 9/15POS R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 9, 15 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K42X-E9P/E15S-A4N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins; Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E); 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.2A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass, Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.88000 | ¥123.88 |
10 | ¥109.78400 | ¥1,097.84 |
27 | ¥105.56000 | ¥2,850.12 |
54 | ¥101.33833 | ¥5,472.27 |
81 | ¥95.70778 | ¥7,752.33 |
243 | ¥87.26333 | ¥21,204.99 |
459 | ¥81.63346 | ¥37,469.76 |
945 | ¥74.87750 | ¥70,759.24 |