L717SDAH15POL2RM5 | |
---|---|
DigiKey Part Number | L717SDAH15POL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L717SDAH15POL2RM5 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDAH15POL2RM5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.93900 | ¥139.39 |
25 | ¥13.34840 | ¥333.71 |
70 | ¥13.05171 | ¥913.62 |
140 | ¥12.45829 | ¥1,744.16 |
280 | ¥11.27171 | ¥3,156.08 |
490 | ¥10.38198 | ¥5,087.17 |
980 | ¥8.89877 | ¥8,720.79 |
2,450 | ¥8.30555 | ¥20,348.60 |