D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,162 In Stock | 1 : ¥4.27000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
197 In Stock | 1 : ¥219.65000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 10A | - | - | |||
54 In Stock 220 Factory | 1 : ¥454.17000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
124 In Stock 100 Factory | 1 : ¥544.97000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
59 In Stock | 1 : ¥548.75000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
4,303 In Stock | 1 : ¥107.06000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |||
103 In Stock | 1 : ¥107.22000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | - | |||
208 In Stock | 1 : ¥144.74000 Bag | - | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Terminal Block | - | - | Gold | - | - | - | - | - | Board Lock, Grounding Indents | ||
167 In Stock | 1 : ¥158.86000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | - | |||
94 In Stock 90 Factory | 1 : ¥204.45000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
10 In Stock 240 Factory | 1 : ¥472.23000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | - | Shielded | |||
28 In Stock | 1 : ¥95.73000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
20 In Stock | 1 : ¥526.91000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | - | Shielded | |||
2 In Stock | 1 : ¥436.03000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
1 In Stock | 1 : ¥444.98000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥446.45000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
1 In Stock | 1 : ¥971.95000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | - | Terminal Block | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 1A | - | Shielded | |||
1 In Stock | 1 : ¥487.67000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded |