15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
2708546
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2708546

DigiKey Part Number
277-14658-ND
Manufacturer
Manufacturer Product Number
2708546
Description
CONN D-SUB HD PLG 15POS TERM BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2708546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Shell Size, Connector Layout
1 (DE, E) High Density
Series
Contact Type
Signal
Packaging
Bulk
Flange Feature
Cable Side, Male Jackscrew (4-40)
Part Status
Active
Termination
Terminal Block
Connector Style
Features
Shielded
Connector Type
Plug, Male Pins
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS), Metal Plated
Number of Positions
Operating Temperature
-20°C ~ 75°C
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.63000¥581.63
Manufacturers Standard Package