D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,887 In Stock | 1 : ¥21.59000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
9,342 In Stock | 1 : ¥30.87000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents |