180-026-213R911 | |
---|---|
DigiKey Part Number | 37-180-026-213R911-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-213R911 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥50.20000 | ¥502.00 |
25 | ¥47.42360 | ¥1,185.59 |
60 | ¥46.26650 | ¥2,775.99 |
120 | ¥43.95283 | ¥5,274.34 |
240 | ¥39.32621 | ¥9,438.29 |
480 | ¥37.01304 | ¥17,766.26 |
960 | ¥32.38639 | ¥31,090.93 |
2,400 | ¥30.76706 | ¥73,840.94 |