M24308/23-33F | ||
---|---|---|
DigiKey Part Number | IM24308/23-33F-ND | |
Manufacturer | ||
Manufacturer Product Number | M24308/23-33F | |
Description | CONN D-SUB RCPT 25POS R/A SOLDER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.79000 | ¥217.79 |
10 | ¥190.73600 | ¥1,907.36 |
25 | ¥182.49040 | ¥4,562.26 |
50 | ¥176.60440 | ¥8,830.22 |
100 | ¥170.71670 | ¥17,071.67 |
250 | ¥161.29824 | ¥40,324.56 |
500 | ¥156.58870 | ¥78,294.35 |