D-Sub Connector Assemblies

Results: 3
Series
Military, MIL-DTL-24308, AMPLIMITE 109Military, MIL-DTL-24308, AMPLIMITE 90
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
1578
Number of Rows
234
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A)5 (DD, D) High Density
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
480
In Stock
1 : ¥251.12000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
412
In Stock
1 : ¥267.05000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
150
In Stock
1 : ¥1,038.56000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.