D-Sub Connector Assemblies

Results: 4
Manufacturer
Adam TechAssmann WSW ComponentsL-comTE Connectivity AMP Connectors
Series
-AMPLIMITE HD-20HD
Packaging
BagTray
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density
Contact Type
-Signal
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Termination
SolderTerminal Block
Shell Material, Finish
-Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
-Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A6A
Backset Spacing
0.121" (3.08mm)0.318" (8.08mm)0.350" (8.89mm)-
Features
Board LockGround Strap, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
AHDF15A-KG-TAXB
A-HDF15A-KG-TAXB
CONN D-SUB HD RCPT 15P R/A SLDR
Assmann WSW Components
4,091
In Stock
630
Factory
1 : ¥10.67000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
HD15-SN-25
HD15-SN-25
CONN D-SUB HD RCPT 15P R/A SLDR
Adam Tech
361
In Stock
1 : ¥15.60000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
-
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.121" (3.08mm)
Board Lock
5747250-6
5747250-6
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
760
In Stock
1 : ¥41.87000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap, Grounding Indents
DGBH15FT
DGBH15FT
SVGA HD15 JK FIELD TERMINATION
L-com
22
In Stock
1 : ¥161.82000
Bag
-
Bag
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
3A
-
Board Lock
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.