D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥79.63000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
1,338 In Stock | 1 : ¥137.67000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
469 In Stock | 1 : ¥214.92000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
717 In Stock | 1 : ¥20.32000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Wire Termination | - | - | - | Solder Cup | Plastic | Tin | Tin | - | - | - | 5A | - | - | |||
171 In Stock | 1 : ¥114.19000 Tube | Tube | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | - | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
1,246 In Stock | 1 : ¥125.44000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | - | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded, Terminating Cover | |||
296 In Stock | 1 : ¥159.75000 Bulk | Bulk | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock Check Lead Time | 360 : ¥127.50758 Bulk | Bulk | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
166 In Stock | 1 : ¥205.40000 Tube | Tube | Obsolete | D-Type | Receptacle, Female Sockets | 68 | 2 | Panel Mount | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | IDC, Ribbon Cable | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | - | |||
88 In Stock | 1 : ¥153.10000 Bulk | Bulk | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded |