D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 36,000 : ¥0.69042 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | Flash | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | 36,000 : ¥0.76532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | 36,000 : ¥1.54121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support | |||
26,908 In Stock | 1 : ¥2.44000 Cut Tape (CT) 36,000 : ¥1.07466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | - | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | 36,000 : ¥2.98741 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 22-26 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | 40,000 : ¥0.87416 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 26-30 AWG | IDC | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | 100.0µin (2.54µm) | 20 | - | |||
0 In Stock Check Lead Time | 20,000 : ¥0.90425 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 26-30 AWG | IDC | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | 100.0µin (2.54µm) | 20 | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal | Female Socket | Stamped | 18-22 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support |