1-745266-1 | ||
---|---|---|
DigiKey Part Number | A116212TR-ND - Tape & Reel (TR) A116212CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-745266-1 | |
Description | CONN D-SUB PIN 22-26AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 22-26 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-745266-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.08900 | ¥20.89 |
25 | ¥2.08440 | ¥52.11 |
50 | ¥2.05840 | ¥102.92 |
100 | ¥1.90160 | ¥190.16 |
250 | ¥1.56288 | ¥390.72 |
500 | ¥1.47622 | ¥738.11 |
1,000 | ¥1.37199 | ¥1,371.99 |
2,500 | ¥1.32855 | ¥3,321.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥1.07466 | ¥38,687.76 |