D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406 In Stock | 1 : ¥51.23000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
111 In Stock | 1 : ¥101.06000 Bag | - | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
240 In Stock | 1 : ¥212.47000 Bag | - | Bag | Active | Connector Saver | D-Sub, 50 Pin Female | D-Sub, 50 Pin Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | ||
81 In Stock | 1 : ¥160.75000 Bag | - | Bag | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | ||
19 In Stock | 1 : ¥223.80000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Filter, Grounding Indents | Unshielded | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | |||
23 In Stock | 1 : ¥226.76000 Bag | - | Bag | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 |