D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
625 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
7,114 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
549 In Stock | 1 : ¥182.25000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
424 In Stock | 1 : ¥34.64000 Bulk | - | Bulk | Active | Serial-Null Modem | D-Sub, 25 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
225 In Stock | 1 : ¥35.87000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
1,146 In Stock | 1 : ¥43.67000 Tray | Tray | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
424 In Stock | 1 : ¥47.94000 Bag | Bag | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
114 In Stock | 1 : ¥129.63000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
50 In Stock | 1 : ¥127.24000 Tray | - | Tray | Active | - | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Panel Mount | - | - | - | - | - | - | - | ||
45 In Stock | 1 : ¥211.31000 Tray | Tray | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | |||
10 In Stock | 1 : ¥2,089.61000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Male | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Shielded | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 |