Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount, Square Flange
EHHD15MF
EHHD15MF

EHHD15MF

DigiKey Part Number
SC2061-ND
Manufacturer
Manufacturer Product Number
EHHD15MF
Description
CONN DSUB ADAPTER HD15F HD15M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Switchcraft Inc.
Mounting Type
Panel Mount, Square Flange
Series
Features
Grounding Indents
Packaging
Bulk
Shell Material, Finish
Nickel Silver, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Connector Saver
Includes
5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws
Convert To (Adapter End)
D-Sub, 15 HD, Female
Housing Color
Yellow
Convert From (Adapter End)
D-Sub, 15 HD, Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.29000¥217.29
10¥184.64400¥1,846.44
25¥173.08000¥4,327.00
50¥164.82020¥8,241.01
100¥156.95680¥15,695.68
300¥145.26203¥43,578.61
500¥140.12672¥70,063.36
Manufacturers Standard Package