D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
429 In Stock | 1 : ¥35.24000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥15.19000 - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥17.90000 - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥20.93000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
96 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
81 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
84 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 1 : ¥27.58000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 25 : ¥1.75360 - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.33290 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 200 : ¥11.02760 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 200 : ¥13.93825 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 200 : ¥13.93825 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock | 50 : ¥14.04620 - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.60280 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.60280 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.60280 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.60280 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.60280 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.60280 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 25 : ¥15.22360 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 200 : ¥16.11045 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 200 : ¥16.11045 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded |