621-009-260-012 | ||
---|---|---|
DigiKey Part Number | 621-009-260-012-ND | |
Manufacturer | ||
Manufacturer Product Number | 621-009-260-012 | |
Description | CONN D SUB PLUG 9POS R/A .318 | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 621-009-260-012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Grounding Indents, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25000 | ¥132.50 |
25 | ¥12.68520 | ¥317.13 |
50 | ¥12.40440 | ¥620.22 |
100 | ¥11.84030 | ¥1,184.03 |
250 | ¥10.71256 | ¥2,678.14 |
450 | ¥9.86691 | ¥4,440.11 |
950 | ¥8.45727 | ¥8,034.41 |
2,400 | ¥7.89346 | ¥18,944.30 |