D-Sub Connector Assemblies

Results: 14
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Features
Feed Through, Grounding Indents, Strain ReliefFeed Through, Strain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
CONN D-SUB PLUG 9POS PNL MNT IDC
186-009-192L001
CONN D-SUB PLUG 9POS PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB PLUG 9POS PNL MNT IDC
186-009-192L551
CONN D-SUB PLUG 9POS PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB RCPT 9POS PNL MNT IDC
186-009-292L001
CONN D-SUB RCPT 9POS PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
CONN D-SUB RCPT 9POS PNL MNT IDC
186-009-292L551
CONN D-SUB RCPT 9POS PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
CONN D-SUB PLUG 15P PNL MNT IDC
186-015-192L001
CONN D-SUB PLUG 15P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB PLUG 15P PNL MNT IDC
186-015-192L551
CONN D-SUB PLUG 15P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB RCPT 15P PNL MNT IDC
186-015-292L001
CONN D-SUB RCPT 15P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
CONN D-SUB RCPT 15P PNL MNT IDC
186-015-292L551
CONN D-SUB RCPT 15P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
CONN D-SUB PLUG 25P PNL MNT IDC
186-025-192L001
CONN D-SUB PLUG 25P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB RCPT 25P PNL MNT IDC
186-025-292L001
CONN D-SUB RCPT 25P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
CONN D-SUB RCPT 25P PNL MNT IDC
186-025-292L551
CONN D-SUB RCPT 25P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
CONN D-SUB PLUG 37P PNL MNT IDC
186-037-192L001
CONN D-SUB PLUG 37P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB PLUG 37P PNL MNT IDC
186-037-192L551
CONN D-SUB PLUG 37P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Grounding Indents, Strain Relief
CONN D-SUB RCPT 37P PNL MNT IDC
186-037-292L551
CONN D-SUB RCPT 37P PNL MNT IDC
NorComp Inc.
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Feed Through, Strain Relief
Showing
of 14

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.