M24308/23-25F | |
---|---|
DigiKey Part Number | IM24308/23-25F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-25F |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
10 | ¥88.17700 | ¥881.77 |
25 | ¥84.78960 | ¥2,119.74 |
50 | ¥81.39560 | ¥4,069.78 |
100 | ¥76.87400 | ¥7,687.40 |
250 | ¥70.09140 | ¥17,522.85 |
500 | ¥65.56920 | ¥32,784.60 |
1,000 | ¥60.14283 | ¥60,142.83 |