622-009-260-042 | ||
---|---|---|
DigiKey Part Number | 151-1256-ND | |
Manufacturer | ||
Manufacturer Product Number | 622-009-260-042 | |
Description | CONN D-SUB RCPT 9POS R/A SLDR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 622-009-260-042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13800 | ¥201.38 |
25 | ¥19.07520 | ¥476.88 |
50 | ¥18.63020 | ¥931.51 |
100 | ¥17.74370 | ¥1,774.37 |
250 | ¥15.52584 | ¥3,881.46 |
450 | ¥15.08222 | ¥6,787.00 |
950 | ¥12.86414 | ¥12,220.93 |
2,400 | ¥11.97699 | ¥28,744.78 |