



164A16769X | |
|---|---|
DigiKey Part Number | 626-2017-ND |
Manufacturer | |
Manufacturer Product Number | 164A16769X |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 164A16769X Models |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.367" (9.31mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.33000 | ¥120.33 |
| 10 | ¥102.26700 | ¥1,022.67 |
| 30 | ¥94.63067 | ¥2,838.92 |
| 60 | ¥90.11400 | ¥5,406.84 |
| 120 | ¥85.81500 | ¥10,297.80 |
| 270 | ¥81.04626 | ¥21,882.49 |
| 510 | ¥77.49359 | ¥39,521.73 |
| 1,020 | ¥73.79999 | ¥75,275.99 |




