D37S33E4GV00LF | |
---|---|
DigiKey Part Number | 609-5883-ND |
Manufacturer | |
Manufacturer Product Number | D37S33E4GV00LF |
Description | CONN D-SUB RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37S33E4GV00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
15 | ¥22.07200 | ¥331.08 |
30 | ¥20.90633 | ¥627.19 |
45 | ¥20.42111 | ¥918.95 |
90 | ¥19.44889 | ¥1,750.40 |
240 | ¥17.01729 | ¥4,084.15 |
450 | ¥16.53107 | ¥7,438.98 |
945 | ¥14.10010 | ¥13,324.59 |
2,400 | ¥13.12767 | ¥31,506.41 |