D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥294.32000 Tray | Tray | Active | D-Type | Cap, Male Pins | 68 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M2.5); Latchblocks | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.149" (3.80mm) | Board Lock, Shielded | |||
745 In Stock | 1 : ¥76.02000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents |