D-Sub Connector Assemblies

Results: 18
Manufacturer
Amphenol ICC (Commercial Products)Assmann WSW ComponentsL-comMolexPhoenix Contact
Series
-D-STFMK, FCT 173114PLUSCONSUBCON
Packaging
BagBulkTray
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female Sockets
Number of Positions
91525
Number of Rows
23
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density3 (DB, B)
Flange Feature
-Cable Side, Male Jackscrew (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
ScrewSolder CupTerminal Block
Shell Material, Finish
-SteelSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
15.0µin (0.38µm)-Flash
Ingress Protection
-IP20IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A3A5A7.5A10A-
Features
-Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBoard Lock, Grounding IndentsGrounding IndentsShielded
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
10,162
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
1688395
1688395
CONN D-SUB RCPT 9POS TERM BLK
Phoenix Contact
197
In Stock
1 : ¥219.65000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Terminal Block
-
-
Gold
-
IP20
UL94 V-0
10A
-
-
2708232
2708232
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
54
In Stock
220
Factory
1 : ¥454.17000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
2761622
2761622
CONN D-SUB PLUG 25POS TERM BLK
Phoenix Contact
124
In Stock
100
Factory
1 : ¥544.97000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
5604603
5604603
CONN D-SUB HD PLUG 15P TERM BLK
Phoenix Contact
59
In Stock
1 : ¥548.75000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Female Sockets
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
1731140097
1731140097
CONN D-SUB PLUG 9POS SLDR CUP
Molex
4,303
In Stock
1 : ¥107.06000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
-
-
-
5A
-
Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief
103
In Stock
1 : ¥107.22000
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Screw
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
7.5A
-
-
DGB9MT1
DGB9MT1
CONN DB9M FIELD TERMINATION
L-com
208
In Stock
1 : ¥144.74000
Bag
-
Bag
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Terminal Block
-
-
Gold
-
-
-
-
-
Board Lock, Grounding Indents
167
In Stock
1 : ¥158.86000
Bag
Bag
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Screw
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
7.5A
-
-
1688379
1688379
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
94
In Stock
90
Factory
1 : ¥204.45000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Terminal Block
-
-
Gold
-
IP20
UL94 V-0
5A
-
-
2311797
2311797
CONN D-SUB RCPT 9POS TERM BLK
Phoenix Contact
10
In Stock
240
Factory
1 : ¥472.23000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
-
-
Shielded
28
In Stock
1 : ¥95.73000
Bag
Bag
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Screw
-
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
7.5A
-
Grounding Indents
2708546
2708546
CONN D-SUB HD PLUG 15P TERM BLK
Phoenix Contact
20
In Stock
1 : ¥526.91000
Bulk
Bulk
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
-
-
Shielded
SUBCON 2744 SERIES
2744267
CONN D-SUB RCPT 9POS TERM BLK
Phoenix Contact
2
In Stock
1 : ¥436.03000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
2306566
2306566
CONN D-SUB RCPT 9POS TERM BLK
Phoenix Contact
1
In Stock
1 : ¥444.98000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
SUBCON 276 SERIES
2761826
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥446.45000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
1654549
1654549
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
1
In Stock
1 : ¥971.95000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
-
Terminal Block
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
1A
-
Shielded
2744377
2744377
CONN D-SUB PLUG 9POS TERM BLK
Phoenix Contact
1
In Stock
1 : ¥487.67000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side, Male Jackscrew (4-40)
Terminal Block
-
-
-
-
-
-
1A
-
Shielded
Showing
of 18

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.