D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328 In Stock | 1 : ¥407.54000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
25 In Stock | 1 : ¥192.28000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 10.0µin (0.25µm) | - | - | 5A | - | - |