D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,409 In Stock | 1 : ¥8.46000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,769 In Stock | 1 : ¥32.76000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
471 In Stock | 1 : ¥156.22000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
495 In Stock | 1 : ¥227.48000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
1,281 In Stock | 1 : ¥236.35000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
402 In Stock | 1 : ¥267.05000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
145 In Stock | 1 : ¥435.01000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
1,228 In Stock | 1 : ¥118.95000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
947 In Stock | 1 : ¥126.01000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | - | - | 5A | - | - | |||
239 In Stock | 1 : ¥160.41000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 10.0µin (0.25µm) | - | - | 5A | - | - | |||
105 In Stock | 1 : ¥276.74000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 10.0µin (0.25µm) | - | - | 5A | 0.318" (8.08mm) | - | |||
373 In Stock | 1 : ¥463.34000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 10.0µin (0.25µm) | - | - | 5A | 0.318" (8.08mm) | - | |||
57 In Stock | 1 : ¥164.52000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
35 In Stock | 1 : ¥207.04000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated Zinc | Gold | 10.0µin (0.25µm) | - | - | 5A | - | - | |||
4 In Stock | 1 : ¥671.11000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Panel Mount | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded |