D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,582 In Stock | 1 : ¥4.27000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
690 In Stock | 1 : ¥84.88000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | - | |||
1,104 In Stock | 1 : ¥103.27000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
488 In Stock | 1 : ¥154.99000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
431 In Stock | 1 : ¥156.22000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
1,635 In Stock | 1 : ¥3.78000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
11,940 In Stock | 1 : ¥17.24000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | IDC, Ribbon Cable | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Feed Through | ||
28 In Stock | 1 : ¥99.99000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥10.10000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥143.09000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥154.01000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded |