D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,224 In Stock | 1 : ¥68.47000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents | |||
574 In Stock | 1 : ¥51.64000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (M3) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 30A | 0.374" (9.50mm) | Board Lock, Grounding Indents | |||
181 In Stock | 1 : ¥85.79000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Metal | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1.5A | - | Feed Through, Grounding Indents, Strain Relief | |||
1 In Stock | 1 : ¥121.58000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents |