D3W3P36A6GL08LF | |
---|---|
DigiKey Part Number | 609-2824-ND |
Manufacturer | |
Manufacturer Product Number | D3W3P36A6GL08LF |
Description | CONN D-SUB PLUG 3POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D3W3P36A6GL08LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 30A | |
Backset Spacing | 0.374" (9.50mm) | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.72800 | ¥467.28 |
25 | ¥44.14000 | ¥1,103.50 |
50 | ¥43.06460 | ¥2,153.23 |
100 | ¥40.91130 | ¥4,091.13 |
250 | ¥36.60448 | ¥9,151.12 |
450 | ¥34.45136 | ¥15,503.11 |
950 | ¥30.14489 | ¥28,637.65 |
2,400 | ¥28.63763 | ¥68,730.31 |