Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,767.87000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 100A, 150A, 200A (Selectable) | 1 | Ratiometric, 0 V ~ 10 V | - | 50Hz ~ 60Hz | - | ±1% | Self Powered | 100ms | - | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥1,910.75000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 10A, 20, 50A (Selectable) | 1 | Ratiometric, 0 V ~ 10 V | - | 50Hz ~ 60Hz | - | ±1% | Self Powered | 100ms | - | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥2,499.99000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 10A, 20, 50A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 20Hz ~ 100Hz | - | ±0.5% | 24V | 300ms | 40mA | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥2,499.99000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 100A, 150A, 200A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 20Hz ~ 100Hz | - | ±0.5% | 24V | 300ms | 40mA | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥2,982.12000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 10A, 20, 50A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 20Hz ~ 100Hz | - | ±0.5% | 24V | 300ms | 40mA | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥4,166.19000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 100A, 150A, 200A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 20Hz ~ 100Hz | - | ±0.5% | 24V | 300ms | 40mA | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥5,229.39000 Bulk | Bulk | Active | AC | Transformer w/Conditioning | 2A, 5A (Selectable) | 1 | Ratiometric, 4mA ~ 20mA | - | 20Hz ~ 100Hz | - | ±0.5% | 24V | 300ms | 40mA | -20°C ~ 50°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - |