CTL0502S | |
---|---|
DigiKey Part Number | CTL0502S-ND |
Manufacturer | |
Manufacturer Product Number | CTL0502S |
Description | SENSOR CURRENT XFMR 10A, 20, 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 20Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 300ms | |
Current - Supply (Max) | 40mA | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,129.13000 | ¥4,129.13 |