Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,212.21000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | - | DC ~ 4kHz | - | ±1% | 24V | - | 40mA | 0°C ~ 50°C | Bidirectional | DIN Rail, Panel | Module | - | |||
8 In Stock | 1 : ¥1,212.21000 Bulk | Bulk | Active | DC | Magnetic Modulator, Closed Loop | 5A | 1 | Ratiometric, Voltage | - | DC | - | ±1% | 24V | 250ms | 40mA | 0°C ~ 50°C | Unidirectional | DIN Rail, Panel | Module | - |